
High-performance crystal oscillator offering a stable 24MHz frequency with 50ppm stability. Designed for surface mount applications, this HCMOS output oscillator features a 15pF load capacitance and operates across a wide temperature range of -40°C to 85°C. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging for efficient automated assembly, drawing a maximum supply current of 10mA.
Sign in to ask questions about the ECS ECS-3963-240-BN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3963-240-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3963-BN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3963-240-BN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
