
25MHz HCMOS crystal oscillator in an SMD/SMT package. Features a frequency stability of 100ppm, load capacitance of 30pF, and operates at 3.3V supply voltage with a maximum supply current of 10mA. Designed for surface mounting, this oscillator offers a wide operating temperature range from -55°C to 125°C. Its compact dimensions include a height of 0.051 inches, length of 0.197 inches, and width of 0.126 inches, supplied on tape and reel. RoHS compliant for environmental considerations.
Sign in to ask questions about the ECS ECS-3963-250-AU-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3963-250-AU-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 100ppm |
| Height | 0.051inch |
| Length | 0.197inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3963 |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3963-250-AU-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
