
Surface mount crystal oscillator providing a stable HCMOS output at a nominal frequency of 25MHz. Features a frequency tolerance of 0.005% and stability of 50ppm across an operating temperature range of -40°C to 85°C. Designed for tape and reel packaging, this miniature component utilizes a 15pF load capacitance and operates with a maximum supply current of 10mA. RoHS compliant and lead-free.
ECS ECS-3963-250-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 0.005% |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3963-BN |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3963-250-BN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
