
The ECS-3963-320-BN-TR is a crystal oscillator with a frequency of 32MHz and a frequency stability of 50ppm. It is packaged in a surface mount SMD/SMT package with dimensions of 0.126inch in width, 0.197inch in length, and 0.051inch in height. The oscillator operates over a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. It is RoHS compliant and lead free.
Sign in to ask questions about the ECS ECS-3963-320-BN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3963-320-BN-TR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-3963-BN |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-3963-320-BN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
