
The ECS-3X8 crystal is a radial package component with a diameter of 3.1mm. It operates at a frequency of 32.768kHz with a tolerance of 20ppm. The component has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-3X8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-3X8 technical specifications.
| Package/Case | Radial |
| Diameter | 3.1mm |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Lead Free | Contains Lead |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ECS-3X8 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-3X8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
