This 3.1mm diameter crystal has a frequency of 32.768kHz and a load capacitance of 12.5pF. It is designed for operation up to 60°C and has a tolerance of 20ppm. The crystal is lead free and RoHS compliant, and is available in a radial termination package.
Checking distributor stock and pricing after the page loads.
ECS ECS-3X8X technical specifications.
| Diameter | 3.1mm |
| ESR (Equivalent Series Resistance) | 35kR |
| Frequency | 32.768kHz |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | ECS3X8 |
| Termination | Radial |
| Tolerance | 20ppm |
| RoHS | Compliant |
No datasheet is available for this part.
