This radial crystal has a frequency of 4MHz with a stability of 50ppm and tolerance of 50ppm. It is designed for through hole mounting and has a length of 10.5mm. The crystal is packaged in bulk with 100 pieces per package. It operates within a temperature range of -10°C to 60°C. The crystal contains lead and has a load capacitance of 18pF with an equivalent series resistance of 150R.
Sign in to ask questions about the ECS ECS-40-18-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-40-18-10 technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECS-3x10 |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-40-18-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.