
SMD/SMT quartz crystal operating at 4MHz with a frequency tolerance of 30ppm and stability of 100ppm. Features a 20pF load capacitance and 150 Ohm ESR. Encased in an SMD/SMT package with dimensions of 11.8mm (L) x 5.5mm (W) x 2.5mm (H). Operates within a temperature range of -10°C to 85°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the ECS ECS-40-20-18-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-40-20-18-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-12 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-40-20-18-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
