
The ECS CSM-7X-3L crystal features a frequency of 4MHz with a stability of 100ppm and tolerance of 30ppm. It is designed for surface mount applications with a termination of SMD/SMT. The crystal has a maximum operating temperature of 125°C and a minimum operating temperature of -10°C. It is available in a package quantity of 1000 units, packaged on a tape and reel. The crystal measures 4.2mm in height, 4.7mm in width, and 12.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ECS ECS-40-20-5G3XDS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.2mm |
| Length | 12.4mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-7X-3L |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-40-20-5G3XDS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.