The ECS-40-20-5PVX is a crystal with a frequency of 4MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and a load capacitance of 20pF. The crystal operates within a temperature range of -10°C to 70°C and is designed for surface mount applications. It is lead free and packaged in cut tape.
ECS ECS-40-20-5PVX technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CSM-7SSX |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-40-20-5PVX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
