
Fundamental quartz crystal operating at 4MHz with a frequency tolerance of 30ppm and frequency stability of 50ppm. Features a load capacitance of 20pF and an Equivalent Series Resistance (ESR) of 150 Ohms. This surface mount component is housed in a 4.8mm x 13.2mm x 4.3mm package, operating within a temperature range of -10°C to 70°C. RoHS compliant and supplied on tape and reel.
ECS ECS-40-20-5PX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-40-20-5PX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
