Crystal 4.032MHZ 20PF Thru
ECS ECS-40.3-20-4-ADN technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.032MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 25ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Series | HC-49US |
| RoHS | Compliant |
No datasheet is available for this part.