
This crystal operates within a temperature range of -10°C to 60°C. It features a radial package with a height and length of 0.413inch. The crystal has a load capacitance of 18pF and an equivalent series resistance of 80R. It is available in a bulk packaging with 500 units per package.
Sign in to ask questions about the ECS ECS-400-18-10-3OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-400-18-10-3OT technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.413inch |
| Lead Free | Contains Lead |
| Length | 0.413inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ECS-3x10 |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-400-18-10-3OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
