
The ECX-3S 4.096MHz crystal features an equivalent series resistance of 150R and a frequency stability of 50ppm. Operating temperature range is from -10°C to 70°C. The crystal is available in a surface mount package with a height of 0.146inch and a width of 4.6mm. It is packaged on a tape and reel with a quantity of one per reel.
Sign in to ask questions about the ECS ECS-41-16-7S-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-41-16-7S-TR technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.096MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.146inch |
| Lead Free | Contains Lead |
| Length | 0.492inch |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | ECX-3S |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-41-16-7S-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
