The ECS ECS-41-20-1 is a crystal with a frequency of 4.096MHz, featuring a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a height of 13.46mm and is designed for through-hole mounting with a radial termination. The crystal operates within a temperature range of -10°C to 70°C and is available in a quantity of 100. Note that the crystal contains lead.
ECS ECS-41-20-1 technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 4.096MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.
