The ECS ECS-41-20-4 is a crystal with a frequency of 4.096MHz and a frequency stability of 50ppm. It has a frequency tolerance of 30ppm and a load capacitance of 20pF. The crystal is designed for through-hole mounting and has a radial termination. It operates within a temperature range of -10°C to 70°C.
ECS ECS-41-20-4 technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.096MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.