
The ECS ECS-42-12-1X is a through-hole crystal with a frequency of 4.194304MHz and a tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal has a load capacitance of 12pF and an equivalent series resistance of 100R. It is packaged in bulk and has a package quantity of 100. The crystal is lead-free and has a radial termination.
Sign in to ask questions about the ECS ECS-42-12-1X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-42-12-1X technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 4.194304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.53inch |
| Lead Free | Lead Free |
| Length | 0.447inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49UX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-42-12-1X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.