The ECS ECS-42-12-4X is a through-hole crystal with a frequency of 4.194304MHz, a frequency stability of 50ppm, and a frequency tolerance of 30ppm. It has a load capacitance of 12pF and is RoHS compliant. The crystal is packaged in a bulk quantity of 200 and has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the ECS ECS-42-12-4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-42-12-4X technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.194304MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-42-12-4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.