The ECS ECS-44-20-1 is a through-hole mounted crystal with a frequency of 4.433618MHz and a tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal has a load capacitance of 20pF and an equivalent series resistance of 70R. It is packaged in bulk quantities of 100 and contains lead, making it a non-lead-free component.
ECS ECS-44-20-1 technical specifications.
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 4.433618MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.