
This crystal is a 4.9152MHz component with a frequency stability of 50ppm and a tolerance of 50ppm. It is designed for through-hole mounting and has a radial package with a length of 10.5mm. The crystal is lead-based and has a load capacitance of 18pF. It operates within a temperature range of -10°C to 60°C and is available in bulk packaging with 100 pieces per package.
Sign in to ask questions about the ECS ECS-49-18-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-49-18-10 technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECS-3x10 |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-49-18-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
