
Through-hole crystal oscillator operating at 4.9152MHz with a load capacitance of 18pF. Features a frequency tolerance and stability of 50ppm, and an ESR of 150 Ohms. Encased in a radial package with a height and length of 0.413 inches, this component operates within a temperature range of -10°C to 60°C. Offered in bulk packaging with 500 units per package.
Sign in to ask questions about the ECS ECS-49-18-10X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-49-18-10X technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.413inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ECS-3X10X |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-49-18-10X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
