The ECS ECS-49-20-1 is a through-hole crystal with a frequency of 4.9152MHz and a frequency stability of 50ppm. It has a load capacitance of 20pF and an equivalent series resistance of 55R. The crystal operates within a temperature range of -10°C to 70°C. It is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the ECS ECS-49-20-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-49-20-1 technical specifications.
| ESR (Equivalent Series Resistance) | 55R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC-49U |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-49-20-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
