
The ECX-19A crystal is a surface mount component with a frequency of 4.9152MHz and a frequency stability of 50ppm. It has a load capacitance of 20pF and an equivalent series resistance of 150 ohms. The crystal operates within a temperature range of -10°C to 70°C and is packaged in a lead-free SMD/SMT package. It is available in cut tape packaging for surface mount applications.
ECS ECS-49-20-19A-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ECX-19A |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-49-20-19A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
