
The ECS ECS-49-20-1X is a 4.9152MHz crystal with a frequency tolerance of 30ppm and a stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is available in a bulk packaging with a package quantity of 100. It is a lead-free component with a radial termination and a through-hole mount.
ECS ECS-49-20-1X technical specifications.
| ESR (Equivalent Series Resistance) | 55R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49UX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-49-20-1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
