
4.9152MHz SMD crystal oscillator with 20pF load capacitance and 30ppm frequency tolerance. Features 150 Ohm ESR and 50ppm frequency stability across a -10°C to 70°C operating temperature range. This surface mount component measures 13.2mm L x 4.8mm W x 4.3mm H and is supplied on tape and reel.
ECS ECS-49-20-5PX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4.9152MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-7X |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-49-20-5PX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
