
The ECX-3SX crystal is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It has a frequency of 5MHz and a frequency stability of 50ppm. The crystal has an equivalent series resistance of 150R and a load capacitance of 20pF. It is compliant with RoHS regulations and is available in a package quantity of 1000 per reel.
ECS ECS-50-20-7SX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 5MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECX-3SX |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.