
HCMOS output clock oscillator operating from 1.6V to 3.6V supply. Features a wide temperature range from -40°C to 85°C. Provides stable frequency control and timing for electronic circuits.
ECS ECS-5032MV-122.8-CN-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.