
HCMOS output clock oscillator operating from a 1.6V to 3.6V supply. This crystal oscillator offers a wide temperature range, functioning between -40°C and 85°C. Provides stable frequency control and timing solutions.
ECS ECS-5032MV-240-CN-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.