The ECS ECS-51-20-4 is a HC-49US series crystal with a frequency of 5.068MHz and a frequency tolerance of 30ppm. It operates within a temperature range of -10°C to 70°C and has a load capacitance of 20pF. This crystal is designed for through-hole mounting and has a radial termination. It is available in a package quantity of 100 and contains lead.
Sign in to ask questions about the ECS ECS-51-20-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-51-20-4 technical specifications.
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 5.068MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-51-20-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.