The ECS ECS-51-20-4X is a 5.068MHz crystal with a frequency tolerance of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is available in a through-hole mount package with a lead-free termination. It has a load capacitance of 20pF and a series of HC-49USX.
Sign in to ask questions about the ECS ECS-51-20-4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-51-20-4X technical specifications.
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 5.068MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.138inch |
| Lead Free | Lead Free |
| Length | 0.447inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-51-20-4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.