
The ECS ECS-51-S-1X is a 5.068MHz crystal with a frequency stability of 50ppm and a tolerance of 30ppm. It operates over a temperature range of -10°C to 70°C and is available in a through-hole package. The crystal is lead-free and RoHS compliant, making it suitable for a variety of applications. The package quantity is 100 units per bulk packaging.
ECS ECS-51-S-1X technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 5.068MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49UX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
No datasheet is available for this part.
