CRYSTAL 5.0680MHZ SERIES T/H
ECS ECS-51-S-4 technical specifications.
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 5.068MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-51-S-4 to view detailed technical specifications.
No datasheet is available for this part.