This crystal is a through-hole, radial lead device with a frequency of 6MHz and a tolerance of 50ppm. It has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. The crystal is packaged in bulk and contains 100 pieces per package. It has a load capacitance of 18pF and an ESR of 100R.
ECS ECS-60-18-10 technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECS-3x10 |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.