
This through-hole crystal has a frequency of 6MHz with a stability of 50ppm and a tolerance of 50ppm. It has a load capacitance of 18pF and operates within a temperature range of -10°C to 60°C. The crystal is lead-free and available in a bulk packaging with 500 pieces per package.
Sign in to ask questions about the ECS ECS-60-18-10X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-60-18-10X technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.413inch |
| Lead Free | Lead Free |
| Length | 0.413inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ECS-3X10X |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-60-18-10X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
