The ECS ECS-60-32-1X is a crystal with a frequency of 6MHz and a frequency tolerance of 30ppm. It has an equivalent series resistance of 40 ohms and a load capacitance of 32 picofarads. The crystal is designed for through-hole mounting and features a radial termination. It is lead-free and RoHS compliant. The operating temperature range is from -10°C to 70°C.
ECS ECS-60-32-1X technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 6MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 32pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49UX |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
No datasheet is available for this part.