The ECS ECS-65-20-4 is a through-hole crystal with a frequency of 6.5MHz and a tolerance of 30ppm. It has a load capacitance of 20pF and an equivalent series resistance of 100R. The crystal is packaged in a bulk quantity of 100 and has a height of 3.5mm. It is designed for operation between -10°C and 70°C and is suitable for use in applications requiring stable frequency control.
ECS ECS-65-20-4 technical specifications.
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 6.5MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
No datasheet is available for this part.