ECS ECS-67.458-CDX-0068-TR technical specifications.
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 6.7458MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | CSM-7 |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-67.458-CDX-0068-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
