
SMD crystal oscillator operating at 7.3728MHz with a load capacitance of 18pF. Features frequency tolerance of 30ppm and frequency stability of 100ppm. This component offers an ESR of 100 Ohms and operates within a temperature range of -40°C to 85°C. Packaged in a 5.5mm x 11.8mm x 2.5mm SMD/SMT case, it is lead-free and supplied on tape and reel.
ECS ECS-73-18-18-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 7.3728MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-12 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-73-18-18-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
