
This 7.3728MHz crystal features a frequency stability of 50ppm and a frequency tolerance of 30ppm. It has a height of 5mm and is designed for surface mount applications. The crystal operates within a temperature range of -10°C to 70°C and is lead free.
Sign in to ask questions about the ECS ECS-73-20-28AX-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-73-20-28AX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.3728MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-4AX |
| Termination | SMD/SMT |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-73-20-28AX-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
