
Monolithic crystal filter for signal processing, operating at 45MHz with a 30kHz bandwidth. Features a 3dB insertion loss and 1kOhm impedance, housed in a 6-pin SMD/SMT package for surface mounting. Designed for a temperature range of -30°C to 80°C, this 4-pole filter is supplied in cut tape packaging and is RoHS compliant.
ECS ECS-75SMF45A30B technical specifications.
| Bandwidth | 30kHz |
| Package/Case | SMD/SMT |
| Impedance | 1kR |
| Insertion Loss | 3dB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Poles | 4 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | ECS-75SMF |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-75SMF45A30B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
