
8MHz crystal oscillator with 16pF load capacitance, 30ppm frequency tolerance, and 50ppm frequency stability. Features 80 Ohm ESR and operates within a -10°C to 70°C temperature range. This surface mount component measures 12.5mm in length, 4.85mm in width, and 5mm in height, supplied on tape and reel.
ECS ECS-80-16-28AX-TR technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 5mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Load Capacitance | 16pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-4AX |
| Termination | SMD/SMT |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-80-16-28AX-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
