This 10.5mm radial crystal from ECS operates at a frequency of 8MHz with a stability of 50ppm. It has a load capacitance of 18pF and is designed for through hole mounting. The crystal is lead free and has a maximum operating temperature of 60°C, with a minimum operating temperature of -10°C.
ECS ECS-80-18-10X technical specifications.
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | ECS-3X10X |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Compliant |
No datasheet is available for this part.