
SMD crystal oscillator operating at 8MHz with a load capacitance of 18pF. Features a frequency tolerance of 30ppm and frequency stability of 100ppm. Encased in an SMD/SMT package with dimensions of 11.8mm (L) x 5.5mm (W) x 2.5mm (H). Equivalent Series Resistance (ESR) is 100 Ohms. Designed for surface mounting with a temperature range of -40°C to 85°C. Packaged in tape and reel for efficient assembly.
ECS ECS-80-18-18-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSM-12 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-80-18-18-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.