
The ECS-80-18-4XDN crystal features an 8MHz frequency with an equivalent series resistance of 80 ohms. It has a frequency stability of 100ppm and a frequency tolerance of 30ppm. The crystal is designed for through-hole mounting and has a height of 3.5mm, length of 11.35mm, and width of 4.65mm. It operates within a temperature range of -40°C to 85°C and is packaged in bulk with 200 pieces per package.
Sign in to ask questions about the ECS ECS-80-18-4XDN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-80-18-4XDN technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | HC-49USX-DN |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-80-18-4XDN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
