
This crystal has a frequency of 8MHz with a stability of 8ppm. It is available in a 4.3x4.8mm SMD/SMT package and is suitable for surface mount applications. The crystal operates over a temperature range of -40°C to 85°C. It is packaged in cut tape quantities of 100.
Sign in to ask questions about the ECS ECS-80-18-5PDN-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-80-18-5PDN-TR technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 13.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | CSM-7 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-80-18-5PDN-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
