
The ECS CSM-12 series crystal operates at a frequency of 8MHz with a frequency stability of 100ppm and a frequency tolerance of 30ppm. It has an equivalent series resistance of 100R and a load capacitance of 20pF. The crystal is available in a surface mount package with a height of 2.5mm and a width of 5.5mm. It is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the ECS ECS-80-20-18-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-80-20-18-TR technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 8MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CSM-12 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-80-20-18-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
