The ECS ECS-80-20-4 is a crystal with an operating frequency of 8MHz and a frequency tolerance of 30ppm. It has a load capacitance of 20pF and an equivalent series resistance of 80R. The crystal is designed for through hole mounting and has a height of 3.5mm. It is packaged in a bulk quantity of 200 units and is suitable for use in temperatures ranging from -10°C to 70°C.
Sign in to ask questions about the ECS ECS-80-20-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-80-20-4 technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Contains Lead |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | HC-49US |
| Termination | Radial |
| Tolerance | 30ppm |
| RoHS | Not Compliant |
Download the complete datasheet for ECS ECS-80-20-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
