
The ECS-80-20-4X crystal operates at 8MHz with a frequency tolerance of 30ppm. It features a low equivalent series resistance of 80R and a load capacitance of 20pF. This crystal is designed for through-hole mounting and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C.
Sign in to ask questions about the ECS ECS-80-20-4X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-80-20-4X technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 8MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HC-49USX |
| Termination | Radial |
| Tolerance | 30ppm |
| Weight | 0.019667oz |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-80-20-4X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
