
The ECS ECS-8FA3X-160-TR is a surface mount crystal oscillator with a standard frequency of 16MHz and a frequency stability of ±200ppm. It has a lead-frame SMT package with 4 pins and a seated plane height of 4.7mm. The oscillator operates over a temperature range of -40°C to 85°C and requires a supply voltage between 3V and 3.6V.
Sign in to ask questions about the ECS ECS-8FA3X-160-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ECS ECS-8FA3X-160-TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 14(Max) |
| Package Height (mm) | 4.06 |
| Seated Plane Height (mm) | 4.7 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 16MHz |
| Frequency Stability | ±200ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1G8B7 |
| EU RoHS | Yes |
| HTS Code | 8541600050 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ECS ECS-8FA3X-160-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.