
The ECS-8FA3X-163-TR is a surface mount crystal oscillator with a frequency of 16.384MHz and a frequency stability of 200ppm. It operates from a 3.3V supply and has a maximum supply current of 9mA. The oscillator is RoHS compliant and is packaged in tape and reel. It is suitable for use in applications where a stable clock signal is required, and can operate over a temperature range of -40°C to 85°C.
ECS ECS-8FA3X-163-TR technical specifications.
| Frequency | 16.384MHz |
| Frequency Stability | 200ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECS-8FX |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for ECS ECS-8FA3X-163-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
